OHMITE High-Current Power Tap Switches also known as high-power rotary switches, are designed for reliable and convenient operation with ceramic arc-proof bodies and metal alloy contacts. These power tap switches includes all-soldered and all-riveted components ensuring mechanical and operational integrity. These switches boasts a reinforced non-metal body and solid metal alloy contacts, offering durability with reliability and are capable of handling high current loads despite their compact size. These power switches have a maximum current rating of upto 300A and are useful in applications
OHMITE High-Current Power Tap Switches
Features
- All-soldered and all-riveted construction ensures mechanical and operational integrity
- Ceramic arc-proof bodies and metal alloy contacts for all models
- Dependable and convenient operation
- Even the smallest switch, rated at 7A, features a reinforced non-metal body and solid metal alloy contacts
- High current handling capability despite the compact size
- Non-shorting type disconnects the previous circuit before establishing contact for the succeeding tap
- Resistance to arcing, burning, and charring due to ceramic and metal construction
- RoHS-compliant product available with E suffix added to part number starting January 2006
- Slow-breaking, Quick-make action for efficient switching of AC
- Tandem assemblies are available as standard models
- UL listed for specific models (111, 212, 312, and 412)
Applications
- Electrical cabinets
- Electrical test equipment
- HVAC systems
- Industrial machinery
- Lighting control systems
- Motor control centers
- Power distribution panels
- Power generation
- Power supplies
- Telecommunications infrastructure