OHMITE PC-58 Wirewound Resistors

OHMITE PC-58 Wirewound Resistors are designed for reliable integration into printed circuit boards. These features include radial construction, space saving terminals, flame resistance, and RoHS compliance for dependable performance. The PC-58 resistors have an electrical tolerance of ±5% and a derating range from 100% at +25°C to 0% at +350°C. These components have a temperature coefficient of ±260ppm/°C. Typical applications include printed circuit boards (PCBs). 

Features

  • Built in stand off design
  • Flame resistant lead-free coating
  • Radial construction
  • RoHS compliance
  • Space saving radial terminals

Application

  • Printed Circuit boards (PCBs)

Technical Specifications

Parameters Values
Tolerance ±5%
Derating Range 100% at +25°C to 0% at +350°C
Temperature Coefficient ±260ppm/°C
Overload Rating 5× rated wattage for 5 s (3W) and 10× for 5 s (5.25W)