OHMITE PC-58 Series Wirewound Resistors fit standard 0.10" matrix boards with standard 0.046" diameter holes, allowing for direct insertion into Printed Circuit Boards (PCB). The resistors have built-in stand-offs that reduce board temperatures, while the space-saving radial terminals reduce the total length requirement compared to axial terminal resistors and increase packaging density. These resistors have a high overload rating and feature flame-resistant vitreous coating.
OHMITE PC-58 Series Wirewound Resistors
Features
- Built in stand-off reduces board temperature
- Compact and high packaging density
- Compliant with RoHS standards
- Flame resistant and Pb-free vitreous enamel coating
- Radial construction allows for direct insertion
Applications
- Instrumentation
- Power control circuits
- Precision measurement applications