The Mini-Mox resistor is very versatile, covering a wide resistance range as well as a wide range of operating voltages. Provided with tolerances down to 0.5%, the Mini- Mox resistor works well in precision circuits.
OHMITE Mini-Mox Precision Thick Film Axial
Features
• Power rating 0.35-1.5 watts
• Resistance range 500-1 tera ohm
• Tolerance as low as 0.5%
• TCR as low as 25ppm
• Voltage handling up to 7.5KV
Applications
• Avionics
• Medical electronics
• High gain feedback applications
• Current pulse limiters
• Vacuum and space application
Resources
- Datasheet (PDF)