OHMITE Metalohm Wirewound Resistors

OHMITE Metalohm Wirewound Resistors

OHMITE Metalohm Wirewound Resistors are cold rolled, steel encased, flameproof, and nonhygroscopic. These resistors feature a heat sink and have a power rating of up to 150W and a resistance range of 0.5Ω to 100,000Ω depending on variants. The resistors are available in a number of options, including noninductive versions, terminal sleeves, and tapped models.

Features

  • All welded and high surge construction
  • Available in noninductive versions (Aryton-Perry windings)
  • Flameproof, nonhygroscopic, and inorganic
  • Heat sink capacity for higher power rating
  • Higher power rating due to improved dielectric strength and maximized creepage distance due to terminal sleeves
  • Potted or soldered wire terminals include quick connect, ring, and spade terminals
  • Variety of terminal choices and tapped models

Applications

  • Battery-testing equipment
  • Computers and peripherals
  • Engine monitoring systems
  • Flowmeters
  • Gas monitoring systems
  • Industrial control systems
  • Industrial power drives
  • Instrumentation
  • Lighting controls
  • Machine tools
  • Medical equipment
  • Metering systems
  • Motor controls
  • Power supplies
  • Telecommunications
  • Telephone switching systems
  • Transducers
  • X-ray equipment