OHMITE EBW Series Current Sense Resistors

OHMITE EBW Series Current Sense Resistors

OHMITE EBW Series Current Sense Resistors are manufactured using electron beam welding technology, which allows the joining of different alloys with great accuracy and tolerance. The EBWA variant of the resistors can handle a power of 5W up to 100A at 0.5mΩ, while the EBWB variants can handle a constant power of 7W at 0.2mΩ and a continuous load of 180A at 0.2mΩ. The resistors have heavy copper connectors, excellent long-term stability, and low inductance. These resistors can be mounted using re-flow soldering or welding on copper and have an operating temperature range from -55°C to +170°C.

Features

  • Excellent long-term stability
  • Heavy copper connectors
  • Low inductance

Applications

  • Current sensors for hybrid power sources
  • Frequency converters
  • High current automotive applications