OHMITE Little Rebel Carbon Film Resistors comprise a pure carbon film placed on a high-grade ceramic body, and they provide greater stability performance than equivalent carbon composition resistors. Little Rebels are designed for electrical and electronic uses where great performance and dependability are required along with small dimensions and power ratings. These Little Rebels offer a tolerance rating of ±5% and a maximum working voltage range from 200V to 500V. Typical applications include current limiting, lighting, medical defibrillator, and welding.
OHMITE Little Rebel Carbon Film Resistors
Features
- Extended life
- Great stability
- Low level noise
- Offered in resistor cabinet assortments
- Provided in E24 ohmic values
- Reliable
Applications
- Current limiting
- High voltage power supplies
- Lighting
- Medical defibrillator
- Welding