OHMITE Hermetically Sealed Precision (HSP Series)

Hermetically Sealed, Precision, Ultra-High Stability, Axial Terminals.

Features

• TCR Accuracy to ±0.001% absolute
• Temperature coefficient to ±3 ppm/°C, -10°C to +80°C
• Shelf life to 10ppm per year
• Oil filled version available
 

Applications

Resources