OHMITE High Energy Wirewound Resistors
Ohmite High Energy Wirewound Resistors provide dependable pulse energy absorption and stable performance with specialized winding designs. These resistors feature optimized winding designs, excellent pulse energy capacity, and flexible mounting configurations. The high energy wirewound resistors offer a power range from 3W to 25W and a tolerance of ±5%. These components have a voltage range from 200V to 1000V and a resistance range from 0.5Ω to 150Ω. Typical applications include smart meters, surge suppression, and voltage supplies.
Features
- Fixed joule rating
- High energy pulse handling
- High fusing current capacity
- Multiple mounting options
- RoHS compliant
- Specialized winding techniques
- Tight winding pitch
Applications
- Smart meters
- Surge suppression
- Voltage supplies
Technical Specifications
| Parameters | Values |
|---|---|
| Power Rating Range | 3W to 25W |
| Voltage Rating Range | 200V to 1000V |
| Tolerance | ±5% |
| Resistance Range | 0.5Ω to 150Ω |
| Energy Rating Range | 1.92J to 162.30J |