OHMITE EY Series Ceramic Composition Resistors are excellent for high energy/high peak power applications and can be automatically inserted into machines. The EY resistors have higher reliability against disconnection than wirewound and film resistors. EY ceramic composition resistors meet EU RoHS requirements and lead-free terminations. These ceramic composition resistors offer a resistance range from 10Ω to 390KΩ and an operating temperature range from -40°C to +110°C.
OHMITE EY Series Ceramic Composition Resistors
Features
- Fit for automatic insertion machine
- Greater resistance to disconnection than film resistors and wirewound resistors
- Lead-free
- RoHS compliant
Applications
- High energy/high peak power applications