OHMITE G Series Capacitor Mount, Discharge, and Symmetry Resistors are tailored to mount onto commonly used capacitor sizes. The G series is specifically engineered to withstand repetitive pulse loading with a high-power dissipation capability of up to 13W @25°C. Its terminals are corrosion-resistant, ensuring longevity and offering exceptional vibration resistance. These devices are designed for capacitor mounting, undergo rigorous testing, and adhere to the IEC 115-1 standard. The G series resistors find use in applications like power electronics, industrial automation, telecommunications, renewable energy, and medical devices.
OHMITE G Series Wirewound Resistors
Features
- Corrosion resistant terminals
- High power dissipation
- Power rating of 10W and 13W
- RoHS compliant
- Superior vibration resistance
- TCR of ±100ppm/°C
Applications
- Automotive electronics
- Consumer electronics
- Industrial automation
- Medical device
- Power electronics
- Renewable energy systems
- Telecommunications