OHMITE FCSL Metal Foil Current Sense Resistors

OHMITE FCSL Metal Foil Current Sense Resistors are designed for accurate current measurement with very low resistance values and stable temperature performance. These resistors utilize metal foil technology to deliver low TCR and high measurement reliability in demanding applications. The FCSL resistors have a power rating range from 1W to 10W and a resistance range from 1mΩ to 100mΩ. These resistors operate within a temperature range from -55°C to +155°C and have a tolerance of ±0.5%, ±1%, ±2%, and ±5%. Typical applications include automotive electronics, current-sensing circuits, motor drives, and power supplies.

Features

  • Automatic insertion
  • High heat resistance
  • Industry standard sizes
  • Low heat electromotive use
  • RoHS compliant

Applications

  • Automotive
  • Battery management
  • Current sensing
  • Industrial controls

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +155°C
Tolerance ±0.5%, ±1%, ±2%, and ±5%
Resistance Range 1mΩ to 100mΩ
Power Rating Range 1W to 10W