OHMITE FC4L Series Current Sense Resistors achieved great stability by employing a Ni-Cu-Mn resistive element and provide an added advantage of a built-in 4-terminal design with 2 larger electrodes for current management and 2 smaller electrodes for current measurement. The FC4L current sense resistors are designed for automatic insertion and high heat-resistant use. FC4L resistors come with foil construction that ensures a very stable Temperature Coefficient of Resistance (TCR). These resistors operate at temperatures ranging from -55°C to +155°C. Typical applications include automotive electronics, battery management systems, inverter circuits, motor control systems, power supplies, electronic loads, and test equipment.
OHMITE FC4L Series Current Sense Resistors
Features
- Color: white (top) and green (bottom)
- Designed for automatic insertion
- Foil construction ensures a very stable Temperature Coefficient of Resistance (TCR)
- High heat resistant use
- Industry standard sizes
- Low heat electromotive use
- Operating temperature range -55°C to +155°C
- TCR ±50ppm/°C and ±100ppm/°C
Applications
- Automotive electronics
- Battery management systems
- Electronic loads and test equipment
- Inverter circuits
- Motor control systems
- Power supplies