OHMITE FC4L Current Sense Resistors

OHMITE FC4L Current Sense Resistors provide dependable resistance solutions in a compact four-terminal design. These resistors feature a stable foil construction, an automatic insertion design, standard sizes, and high heat resistance. The components operate within a temperature range from -55°C to +155°C and have a resistance range from 1mΩ to 500mΩ. These FCAL resistors have a power rating range from 0.25W to 5W and a tolerance of ±0.5%, ±1%, ±2%, and ±5%. Typical applications include automation systems, battery management, and telecommunications.

Features

  • Automatic insertion design
  • Available in white and green
  • High heat resistance
  • Industry standard sizes
  • Low heat electromotive use
  • RoHS compliant

Applications

  • Aerospace
  • Battery management
  • Electric vehicles
  • Industrial automation
  • Power electronics
  • Telecommunications

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +155°C
Power Rating Range 0.25W to 5W
Resistance Range 1mΩ to 500mΩ
Tolerance ±0.5%, ±1%, ±2%, and ±5%