OHMITE CS3 Current Sense Resistors

OHMITE CS3 current Sense Resistors designed for reliable current measurement and control. These feature a non inductive design, a four terminal kelvin connection. The CS3 current sense resistors operate within a temperature range from -55°C to +150°C and have a standard resistance value range from 1mΩ to 50mΩ. These components have a temperature coefficient of 60ppm/°C and resistance tolerances of 1%, 2%, and 5%. Typical applications include battery management systems, DC-DC converters, and motor inverters.

Features

  • Four terminal kelvin connection
  • Non inductive design
  • RoHS compliant

Applications

  • Battery management systems
  • DC-DC converters
  • Motor inverters
  • Power supplies

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +150°C
Standard Resistance Value Range 1mΩ to 50mΩ
Temperature Coefficient 60ppm/°C
Resistance Tolerances 1%, 2%, and 5%