OHMITE BA-Series Aluminum Cased Resistors

OHMITE BA-Series Aluminum Cased Resistors are designed to handle high power loads and to provide durability and protection to the resistor elements. BA-series aluminum cased resistors with resistance values ranging from 0.5Ω to 18KΩ and power ratings ranging from 500W to 1000W. These BA-series aluminum cased resistors are used in Energy dissipation in power electronics, High-power lighting systems, and Industrial automation.

Features

  • Dynamic application suitability
  • Insulated wire terminals
  • Multiple extrusion forms
  • Rugged wire-wound design
  • Thermal cut-off protection
  • Wide resistance range

Applications

  • Energy dissipation in power electronics
  • High-power lighting systems
  • Industrial automation
  • Power conversion equipment
  • Used in electric motors and locomotives