OHMITE HS Series Heatsinks

OHMITE HS Series Heatsinks

OHMITE HS Series Heatsinks are designed to efficiently transfer heat away from the components, preventing overheating and potential damage. HS series heatsinks are available in various sizes, shapes, and designs for cooling electronic components by facilitating rapid heat transfer. These HS series heatsinks have a thermal resistance range from 0.34°C/W to 1.30°C/W with a weight range varying from 0.95lbs to 5.55lbs. These heatsinks are utilized in computer servers, data center infrastructure, and industrial electronics.

Features

  • Easy installation
  • Enhanced heat dissipation
  • Heat spreading capabilities
  • High-quality materials
  • Low noise operation
  • Optimized thermal design

Applications

  • Automotive electronics
  • Computers and servers
  • Data center infrastructure
  • Industrial electronics
  • Used in inverters and power electronics
  • Utilized in networking equipment