OHMITE PulsEaters A Series Resistors

OHMITE PulsEaters A Series Resistors

OHMITE PulsEaters A Series Resistors are designed to withstand high-energy pulses and offer low inductance and capacitance. A-series resistors are engineered with a ceramic composition that provides excellent stability and reliability in performance. The A-Series resistors efficiently operate in the temperature range from -55°C to 150°C with ±10% standard tolerance. These A-series resistors are used in aerospace and defense applications, energy storage systems, motor control applications, and inverters.

Features

  • Ceramic composition
  • High-energy pulse handling
  • Low inductance and capacitance
  • Multiple resistance values
  • Reliable performance
  • Suitable for surge protection

Applications

  • Aerospace and defense applications
  • Energy storage systems
  • Motor control applications and inverters
  • Pulse generators
  • Surge protection circuits