OHMITE A Series PulsEater Ceramic Composition Resistors
OHMITE A Series PulsEater Ceramic Composition Resistors are durable, non-inductive resistors engineered to handle high surge and impulse loads with minimal thermal stress. These feature high surge energy handling, compact construction, and a durable epoxy coating. The resistors operate within a temperature range from -55°C to +150°C and a maximum power range from 2W to 5.5W. These components have a maximum impulse voltage range from 1000V to 2500V and a tolerance of ±10%. Typical applications include motor drives, power conversion, surge protection circuits, and in rush current limiting.
Features
- Compact design
- High surge capability
- Non inductive
- RoHS compliant
- Solvent resistant coating
- Uniform energy distribution
Applications
- In rush current limiting
- Motor drives
- Power conversion
- Power supplies and UPS systems
- Surge protection circuits
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +150°C |
| Power Range | 2W to 5.5W |
| Impulse Voltage Range | 1000V to 2500V |
| Tolerance | ±10% |
| Resistance Range | 1Ω to 15kΩ |