OHMITE WC Series Heatsinks

OHMITE WC Series Heatsinks are an all-in-one solution for through-hole mounting of TO-220, TO-247, and TO-264 packages. They combine a compressed ceramic heat sink body with a tin-plated, solderable integral cam clip. The WC heatsinks provide maximum vibration and shock resistance, outstanding electrical characteristics, and maximum repeatability. These heatsinks feature a dielectric withstanding voltage of 4KV and find applications in computers, Uninterruptible Power Supplies (UPS), variable-speed motor controls, and welding units.

Features

  • Ceramic material
  • Enhanced thermal performance
  • Exceptional repeatability
  • Great electrical isolation
  • Highly resistant to shock and vibration
  • Outstanding electrical characteristics

Applications

  • Computers
  • Laser power supplies
  • Motors
  • Power rectification equipment
  • UPS
  • Variable-speed motor controls
  • Vehicles
  • Welding units