OHMITE 60S Series Current Sense Resistors are available with custom values and provide flexible leads for thermal expansion. The 60S resistors have inductance levels of less than 10 nanohenries. These current sense resistors come with resistance values as low as 0.002Ω and a tolerance of ±5%. The 60S current sense resistors offer power ratings from 0.1W to 3W and operate at temperatures ranging from -40°C to +155°C. Typical applications include AC, automotive electronics, battery management, motor control, power supplies, inverter and converter circuits.
OHMITE 60S Series Current Sense Resistors
Features
- Available with custom values
- Flameproof
- Inductance less than 10nH
- Lead flexible for thermal expansion
- Low termination stress (“J” terminals)
- Operating temperature range -40°C to +155°C
- Power rating range 0.25W to 1W
- Shape provides cooler operation
- Superior thermal expansion cycling
- Tolerance ±5%
Applications
- AC
- Automotive electronics
- Battery management
- Inverter and converter circuits
- Motor control
- Power supplies