OHMITE 60 Series Four Terminal Bare Element Resistors
OHMITE 60 Series Four Terminal Bare Element Resistors are designed for use in a Kelvin configuration that enables the resistance and temperature coefficient to be effectively eliminated. The 60 series four terminal resistors provide ultra-low resistance values for relatively high current requirements with high accuracy and temperature stability. These 60 series bare element resistors have a resistance tolerance of 1% and operate over a temperature range from -55˚C to +275˚C. The 60 series bare element resistors have a wide range of applications, including audio devices, industrial controls, power supplies, pumps, robotics, and small motors.
Features
- High accuracy and temperature stability
- High power-to-size ratio
- Kelvin configuration eliminates resistance and temperature coefficient
- Low inductance
- Radial and self-supporting design that is ideal for PC board mounting
- RoHS compliant
- Ultra-low resistance values
Applications
- Audio devices
- Industrial controls
- Power supplies
- Pumps
- Robotics
- Small motors
Technical Specifications
| Parameters | Series | |
|---|---|---|
| 610 | 650 | |
| Power rating (W) | 1 | 5 |
| Resistance range (Ω) | 0.002 to 0.050 | 0.002 to 0.005 |
| Maximum current rating (A) | 32 | 100 |
| Resistance tolerance | 1% | |
| Operating temperature range (°C) | -55°C to +275°C | |