OHMITE 250 Series Wirewound Resistors are thin and ideal for applications where space is a constraint. These oval-shaped ceramic-core resistors feature a low profile to permit installation in spaces with height restrictions and are also equipped with integral mounting brackets so they can be fastened to a chassis and stacked in locations with a limited surface area. The resistors are stackable and have an all-welded construction.
OHMITE 250 Series Wirewound Resistors
Features
- All-welded design and construction
- Complaint with RoHS
- Integral mounting bracket acts as heat sink
- Low profile and stackable
- Small size-to-power ratio
Applications
- Battery management systems
- LED lighting
- Motor control
- Overcurrent protection
- Power supplies