OHMITE 210 Series Adjustable Wirewound Resistors feature an adjustable lug that makes them ideal for adjusting circuits, obtaining odd resistance values, and setting equipment to meet various line voltages. The resistors have a hollow core to permit secure fastening with spring-type clips or through bolts with washers. These resistors have improved durability due to their lead-free vitreous enamel coating and all-welded construction. 210 series resistors find applications in industrial and commercial applications.
OHMITE 210 Series Adjustable Wirewound Resistors
Features
- Additional adjustable lugs available for customization
- Adjustable lug supplied for flexibility
- All-welded construction for durability
- Flame-resistant coating for added safety
- High-wattage applications suitable
- RoHS-compliant product options available
- Rugged lead-free vitreous enamel coating for protection
- Terminals designed for soldering or bolt connection
Applications
- Battery management systems
- LED lighting
- Motor control
- Overcurrent protection
- Power supplies