OHMITE 14A Series Current Sense Resistors

OHMITE 14A Series Current Sense Resistors feature a high-temperature ceramic body, allowing for higher power densities than silicone-based epoxy molding compound resistors. The resistors have an internal construction involving a straight, low inductance, 3-piece welded metal element at 1% tolerance, and are available in 9 popular resistance values for easy accessibility.

Features

  • Compliant with RoHS
  • Features fixed measuring point
  • Low inductance
  • Perfect for current sense applications

Applications

  • Battery management systems
  • LED lighting
  • Motor control
  • Overcurrent protection
  • Power supplies