OHMITE 10 Series Current Sense Resistors
OHMITE 10 Series Current Sense Resistors are designed to deliver accurate and reliable current measurement in a wide range of electronic circuits. These feature a low inductance wire element construction that helps improve sensing performance and measurement stability. The resistors operate within a temperature range from -55˚C to +200˚C and have a tolerance of ±1%. These components have an insulation resistance of 1000MΩ and a maximum current of 22A. Typical applications include industrial automation, Battery Management Systems, and medical equipment.
Features
- 2-terminal and 4-terminal versions
- Current sensing
- Fixed resistance point
- Low inductance
- Precision performance
- RoHS compliant
Applications
- Industrial automation
- BMS
- Medical equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55˚C to +200˚C (4 terminals) -55˚C to +275˚C (2 terminals) |
| Insulation Resistance | 1000MΩ |
| Tolerance | ±1% |
| Maximum Current | 22A |