OHMITE CR Series Heatsinks boast a patented cam-clip system, streamlining assembly without the need for mounting holes, fasteners, or tools. The heatsinks' innovative design reduces physical and electrostatic interference over the heatsink's lifespan, with effortless re-installation due to a constant-force spring, and ensures secure placement for enhanced reliability. These heatsinks are crafted from aluminum alloy and are available in degreased or black anodized finishes. With a thermal resistance ranging from 2.6°C/W to 8.1°C/W (at a 70°C temperature rise above ambient), the CR series excels in high power density and compact electronic packaging, especially when paired with forced convection cooling.
OHMITE CR Series Heatsinks
Features
- Available in aluminum alloy 6063-T5 or equivalent
- Constant spring force
- Dynamic device locations and power upgrading due to maximum flexibility
- Held in place by resilient spring action locks electronic component
Applications
- High power density
- Small size electronic packaging