Ohmite R2 Series (patent pending) heat sink offers a large surface area and incorporates the C Series clipping mechanism for attachment to a TO-247 or TO-264 package. The R2 heat sinks features ensure self-aligning clips for secure attachment and improved thermal performance. These heat sinks come with a maximum thermal resistance of 9.8°C/W and enhance reliability by helping prevent short circuits through the elimination of metal particles from thread tapping. The R2 heat sinks are useful in applications involving cooling vital PC components such as CPUs and GPUs.
OHMITE R2 Series Heat Sinks
Features
- Enhances reliability by helping prevent short circuits through the elimination of metal particles from thread-tapping
- Ensures maximum repeatability as the clamping force of the clip remains unaffected by repeated loading and unloading
- Maximizes heat transfer per unit space by offering maximum surface area per unit volume and consistent mounting force, thereby reducing thermal resistance
- Provides maximum resistance to shock and vibration due to the lightweight and resilient clips, which securely lock the component in place
- Reduces assembly cost by eliminating the need for fasteners and fixtures, as well as stray metal filings from tapped holes
- RoHS compliant
Applications
- External/internal laptop heat sinks
- Heat sinks for amplifiers
- Motherboard heat sinks
- PCB heat sinks
- Power transistor heat sink
- Solid-state and relay heat sinks