OHMITE LVK Series High Precision Current Sense Resistors enable the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK are four terminal high precision current sense resistors that offer an excellent Temperature Coefficient of Resistance (TCR) even for very low resistance values. These current sense resistors operate at temperatures ranging from -40°C to +125° and offer resistance range from 0.001Ω to 0.100Ω. Typical applications include automotive electronics, battery management systems, inverters, converter circuits, LED lighting systems, motor control, and power supplies.
OHMITE LVK Series High Precision Current Sense Resistors
Features
- Come in industry standard sizes
- Designed for automatic insertion
- Offer high-precision kelvin connect capability in a small package
- Operating teomperature range -40°C to +125°C
- Resistance range 0.001Ω to 0.100Ω
Applications
- Automotive electronics
- Battery management systems
- Inverter and converter circuits
- LED lighting systems
- Motor control
- Power supplies