OHMITE C40 Series Heat Sink Systems provides adaptable, top-notch, and space-efficient heat sinks featuring a replaceable cam clip system tailored for TO-247 and TO-264 devices. These robust heat sinks are versatile for either single or paired configurations via thru-hole soldering. When two single units are affixed back-to-back, a mounting hole setup is established, capable of accommodating a 40mm x 40mm fan. The C40 series is ideal for electronic packaging with high power density and compact dimensions (1U or 2U), utilizing forced convection.
OHMITE C40 Series Heat Sink Systems
Features
- 40mm fan with 4 self-tapping M3 screws
- Black anodized or degreased finish
- Compact design
- High performance
- Highly flexible
- RoHS compliant
- Single mounting
Applications
- Aerospace and defense
- Amplifiers and power supplies
- Data center equipment
- EV charging stations
- Industrial power electronics
- LED lighting systems
- Medical equipment
- Renewable energy systems