OHMITE OX/OY Series Ceramic Composition Resistors offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters. The OX/OY resistors are ideal for circuitry associated with surges, high peak power or high energy. OX/OY resistors have a resistance range from 3.3Ω to 1MΩ and a maximum voltage of 400V. Typical spplications include amplifiers, general electronics, motor control and power supplies.
OHMITE OX/OY Series Ceramic Composition Resistors
Features
- Adheres to high energy density demands
- RoHS compliant
- Substitute for 1 and 2-watt carbon composition resistors
- Very high peak power
Applications
- Amplifiers
- Industrial controls
- Motor controls
- Power supplies