200 Series Brown Devil Vitreous Enamel Power Resistors are small, exceptionally durable power resistors that feature all-welded construction and rugged, flame resistant conformal lead free vitreous enamel coating to ensure successful performance under high temperatures. The 200 series resistors have a hollow-core construction, that accommodates rigid mounting with brackets or thru bolts. These resistors have a maxmum voltage of 750V and power range from 5.25W to 20W. Typical applications include amplifiers, heating elements, industrial controls, and power supplies.
OHMITE 200 Series Brown Devil Power Resistors
Features
- All-welded construction
- Flame-resistant lead free vitreous enamel coating
- Higher power ratings
- Rugged lead free vitreous enamel coating
- Self supporting lead mounting option
Applications
- Amplifiers
- Heating elements
- Industrial controls
- Medical electronics
- Motor control