OHMITE 10 series Axial Wire Current Sense Resistors are designed forhighly accurate and precise current sensing applications. 10 series axial wire current sense resistors optimize lead resistance, temperature coefficient, andself-heating drift for precise current measurements with tighter tolerances. These axial wire current senses efficiently operate in the temperature range from -55°C to 275°C with thermal EMF less than ±2µV/°C. Typically these resistors are used in automotive electronics, industrial automation, and power management systems.
OHMITE 10 Series Axial Wire Current Sense Resistors
Features
- High accuracy and stability
- Ideal for current sensing applications
- Lower self-heating drift
- Lower Temperature Coefficient of Resistance (TCR)
- Offers low inductance
- RoHS-compliant product
Applications
- Automotive electronics
- Industrial automation systems
- LED lighting systems
- Power management systems
- Precision instrumentation