OHMITE RX-1M Hi-Meg Resistors are designed to accommodate multiple industry packages both in vertical and horizontal formats. RX-1M Hi-Meg resistors offer adaptability, ease of installation, and effective thermal management solutions for various electronic systems. Hi-Meg resistors operate efficiently with a power rating of 0.5W at 25°C at a voltage rating of 1.0KV. These RX-1M Hi-Meg resistors are used in automotive electronics, control systems, and Renewable energy systems.
OHMITE RX-1M Hi-Meg Resistors
Features
- Enhanced temperature and voltage stability
- Flexible in installation
- Glass-sealed hermetric resistors
- High pulse tolerant and low inductance design
- Low thermal resistance
Applications
- Audio amplifiers
- Consumer electronics
- Industrial automation
- Lighting systems
- Motor control systems