OHMITE 250 Series Thin Stackohm Power Resistors are equipped with integral mounting brackets, allowing them to be fastened to a chassis and stacked in locations with limited surface area. The 250 stackohm power resistors operate within a resistance range from 1.0Ω to 30KΩ and a power range from 10W to 55W. These oval-shaped ceramic-core resistors feature a low profile, enabling installation in spaces with height restrictions. 250 stackohm power resistors are ideal for various applications, including automotive electronics, industrial equipment, medical devices, and telecommunication equipment
OHMITE 250 Series Thin Stackohm Power Resistors
Features
- All-welded construction
- Integral mounting bracket conducts heat to mounting surface
- Low profile for use in equipment where space is limited
- RoHS compliant
- Small size-to-power ratio
Applications
- Automotive electronics
- Industrial equipment
- Medical devices
- Power supplies
- Telecommunication equipment