OHMITE TAH Series Thick Film Resistors

OHMITE TAH Thick Film Resistors

OHMITE TAH Series Thick Film Resistors are designed to enhance the power rating, resistance tolerance, and temperature coefficient. The TAH series thick film resistors utilize thick film technology, enabling high power handling capabilities and excellent thermal performance. TAH series thick film resistors operate efficiently with a resistance range of 0.05Ω to 10KΩ and a maximum operating voltage of 350V. These thick film resistors are used in the aerospace and defense sector, automotive applications, and industrial control systems.

Features

  • Enhanced resistance tolerance
  • High pulse tolerant design
  • High-temperature coefficient
  • Thick film technology
  • Very low inductance design
     

Applications

  • Aerospace and defense sector
  • Automotive applications
  • Energy storage systems
  • Industrial control systems
  • Power electronics