OHMITE TAP800 Series Heat Sinkable Planar Resistors can dissipate 800W of power when utilized in conjunction with either a liquid-cooled or air-cooled heat sink system. The TAP800 complements the existing product offerings of 600W (TAP600), 650W (TAP650), and 2000W (TAP2000) heat sinkable planar resistors. These resistors feature a resistance range from 1Ω to 10KΩ and an operating temperature range from -55°C to +150°C. Typical applications include power supplies, robotics, motor control, and control devices.
OHMITE TAP800 Series Heat Sinkable Planar Resistors
Features
- All materials adhere to UL94-V0 standards
- Contacts facilitate effortless load connection using M4 or M5 screws (screws not provided)
- Enclosed within a specialized resin-filled epoxy casing, ensuring a significant creepage distance to mass, generous air space between terminals, and high insulation resistance (CTI 600)
- The electrical support comprises high alumina content ceramic metalized at the bottom for efficient heat transfer and optimal discharge
- The resistive element is meticulously crafted for minimal inductance and capacitance, delivering stable performance alongside high wattage and pulse loading capabilities
Applications
- Control devices
- Motor control
- Other power designs
- Power supplies
- Robotics
- Variable speed drives