OHMITE TAP600 Series Heat Sinkable Planar Resistors provide a dependable power output of 600W, catering to diverse needs in power conditioning, transmission, and control applications. The TAP600 series heat sinkable planar resistors are adaptable for integration into either liquid-cooled or air-cooled heat sink systems. These resistors feature an operating temperature range from -55°C to +150°C and a minimum insulation resistance of 10GΩ at 500V.
OHMITE TAP600 Series Heat Sinkable Planar Resistors
Features
- Encased in special resin-filled epoxy enclosure
- Materials meet UL94-V0 standards
- Resistance range from 0.25Ω to 100KΩ
- Specifically engineered for low inductance and capacitance values
- Withstands dielectric strength of up to 12KV
Applications
- Motor control
- Other control devices
- Power supplies
- Robotics
- Variable speed drives