OHMITE TA Series Thick Film Resistors require 50% less board space than other radial packages due to their planar packaging. These resistors feature convection cooling and have a 125% higher operating temperature range compared to similar resistors. The resistors' flexible packaging scheme makes them ideal for power suppliers, audio amplifiers, video flyback, and other power control applications.
OHMITE TA Series Thick Film Resistors
Features
- Available in a wide range of resistance values
- High power density
- High-temperature terminal construction
- Low inductance value
- PC mountable and easy to install
Applications
- Audio amplifiers
- Power control applications
- Power supplies
- Video fly-back