OHMITE Mini-Mox Metal Oxide Resistors are versatile and cover a wide range of resistance values and operating voltages. These resistors are provided with tolerances down to 0.5% and 1% in silicone or epoxy coatings and have an operating temperature range from -55°C to +210°C. Typical applications include precision circuits, avionics, and space applications.
OHMITE Mini-Mox Metal Oxide Resistors
Features
- Coating of silicone or epoxy
- Compliant with RoHS
- Resistive metal oxide element
- Wide range of resistance values
Applications
- Avionics
- Current pulse limiters
- High gain feedback applications
- Medical electronics
- Vacuum and space application