OHMITE Maxi-Mox Thick Film Resistors are versatile resistors, available in a wide range of resistance and tolerances values. These resistors are available in non-inductive options with voltage handing up to 50KV. The resistors are suitable for industrial applications that require high power for high voltage switching, industrial control, and high voltage current limiting. These resistors have an operating temperature range from -55°C to +210°C and a resistance range of 250Ω to 1TΩ.
OHMITE Maxi-Mox Thick Film Resistors
Features
- Available in non-inductive variants
- Available in wide resistance ranges
- Coated with silicone or epoxy
Applications
- Avionics
- HV power supplies
- Medical instrumentation
- Power distribution