OHMITE MCS Series Current Sense Resistors

OHMITE MCS Series Current Sense Resistors

OHMITE MCS Series Current Sense Resistors are constructed with Cu terminal electrodes and Pb free terminations (60% Sn, 40% Ni). These resistors have electrodes with a low inductance and fit over a 6% alumina substrate thermo dissipation protective layer. The resistors are finished with a flame-retardant epoxy protective coating (UL-94-V0) and are available in ultra-low resistance values using precision alloys creating part stability down to 50ppm. The resistors find application in electronics and battery chargers.

Features

  • Available in ultra-low resistance value
  • Features flame-retardant epoxy protective coat
  • Improved temperature coefficient characteristics
  • Low inductance and low thermal Electromotive Force (EMF)
  • Precision resistance alloy with low Temperature Coefficient of Resistance (TCR)

Applications

  • Automotive electronics 
  • Motor controller
  • Battery charger, PC, PDA, 3C products
  • Industrial electronicsInstruments
  • Power electronics
    • AC/DC converter
    • DC/DC converter
    • Power supply