OHMITE TP Series High Energy Resistors

OHMITE TP Series High Energy Resistors are thick film resistors on alumina substrates that offer non-inductive performance and excellent power density. TP resistors have a high-temperature terminal construction, a wide resistance range from 10Ω to 1MΩ, and an inductance range from 50nH to 100nH. The TP series resistors offer double-sided screen printing of pulse-tolerant thick film ink, along with a sophisticated scan-cut laser trimming method, which maximizes energy-withstanding capabilities.

Features

  • Broad range of resistance
  • High-temperature terminal structure
  • Increased power density
  • Minimal inductance
  • PC-mountable
  • Simple to install

Applications

  • Current limiting
  • Electrical transmission
  • Inverters
  • Pulsed power
  • Welding