OHMITE TAP1000 and TAP2000 Series Planar Resistors

OHMITE TAP1000 and TAP2000 Series Planar Resistors

OHMITE TAP1000 and TAP2000 Series Heat Sinkable Planar Resistors deliver 1000W or 2000W of continuous power. These devices offer a low inductance design with high power density. The TAP series provides high dielectric strength in a small footprint. These resistors come with a maximum operating voltage of 2000VDC and a temperature coefficient of ±250PPM/°C. The TA1K and TA2K series find use in applications like power conditioning, power distribution, power conversion, and power control.

Features

  • Dielectric strength of 6KV
  • High energy rating
  • Low inductance
  • Maximum operating voltage of 2000VDC
  • Operating temperature ranges from -55°C to +85°C
  • Resistance tolerance of +10%
  • Resistance values from 0.5Ω to 1000Ω
  • Small footprint
  • Temperature coefficient of ±250PPM/°C

Applications

  • Inrush current limiting
  • Motor control
  • Power semiconductor balancing