OHMITE HVC Series Precision High-Value High-Voltage Wraparound Chips come with low temperature and voltage dependency. The HVC wraparound chips are designed with thick film technology and are suitable for high vacuum environments. HVC wraparound chips feature an operating temperature range from -55°C to +155°C and a working voltage of up to 6000V. Typical applications include industrial, medical, and telecommunications.
OHMITE HVC Series Wraparound Chips
Features
- Areas of contact: matte tin/nickel barrier
- Chip resistors with high values in thick film technology
- Ideal for situations requiring high vacuum - no organics
- Low VCR and TCR
- Terminal wraparounds
- Up to 6000V of high working voltage
Applications
- Automatic test equipment
- Down hole instrumentation
- Industrial
- Medical
- Telecommunications