OHMITE FCSL Series integrates proven metal foil technology to deliver efficient performance in current sensing applications. These devices boast very low and stable Temperature Coefficients of Resistance (TCRs) across a wide range of ohmic values, ensuring precise and reliable operation. The FCSL series offer power ratings of up to 10W and are designed to meet the demands of high-performance systems. The FCSL20 and FCSL32 variants expands the versatility of the FCSL platform and caters to diverse application requirements. These updated sizes feature terminations located on the long edge, enhancing their current handling capabilities. The FCSL series represents a more efficient solution for current sensing needs, offering improved performance and flexibility.
OHMITE FCSL Series Metal Foil Current Sense Resistors
Features
- Designed for automatic insertion
- Foil construction
- High heat-resistant
- Industry-standard sizes
- Low-heat electromotive
- Stable TCR
- White (top) and green (bottom) color
Applications
- Aerospace
- Automotive electronics
- Battery Management Systems (BMS)
- Converters
- Defense
- Electronic loads
- Motor control
- Power electronics
- Power supplies
- Telecommunications