OHMITE E Series Heatsinks

OHMITE E Series Heatsinks

OHMITE E Series Heatsinks are available in a finned design that enhances the surface area for heat dissipation. The E heatsinks come with compact and vertical through-hole PCB mounting. These heatsinks offer thermal resistance of 13C/W for EV-T220 and 10.4C/W for EA-T220. D heatsinks are available in TO-220 compatibility and RoHS-compliant. Typical applications include audio amplifiers, LED drivers, motor drivers, power amplifiers, power supplies, and voltage regulators.

Features

  • 0.142mm diameter mounting holes
  • Available in finned design that enhances the surface area for heat dissipation
  • Come in compact size
  • RoHS compliant
  • TO-220 compatibility
  • Vertical through-hole PCB mounting

Applications

  • Audio amplifiers
  • LED drivers
  • Motor drivers
  • Power amplifiers
  • Power supplies
  • Voltage regulators