OHMITE D Series SMT Heatsinks

OHMITE D Series SMT Heatsinks

Ohmite D Series Heatsinks come with creative solution for SMT compatible semiconductors and resistors. The D heatsinks feature light weight aluminum construction that allows faster pick and reduce the manufacturing cycle time. These D headsinks are available in intape and reel (200 or 250 based on part series) and are RoHS compliant. D heatsinks are specifically designed to use with the increasingly popular TO-252, TO-263 and TO-268 packages. These D series affords the user superior thermal performance over the more common stamped aluminum heatsinks. Typical applications incldue audio amplifiers, LED drivers, motor drives, power supplies, switching regulators, and voltage regulators.

Features

  • Available in tape and reel (200 or 250 based on part series)
  • Increased surface areas by 3 times therefore thermal performance up to 300% over the aluminum stamped heat sinks on markets
  • Light weight aluminum construction allows for faster pick and place assembly reducing the manufacturing cycle time
  • Radius-mounted rollers are designed to maximize heat transfer from the component and avoid the thermal bottle-neck seen in stamped and staked heatsinks
  • RoHS compliant

Applications

  • Audio amplifiers
  • LED drivers
  • Motor drives
  • Power supplies
  • Switching regulators
  • Voltage regulators