OHMITE TWM/TWW Ceramic Radial Terminal Power Resistors

OHMITE TWM/TWW Series Ceramic Radial Terminal Power Resistors offer significant board space savings over axial terminal products. The TWM/TWW resistors have a wide resistance range from 0.01Ω to 200KΩ and features a flameproof inorganic construction. TWM/TWW resistors operate at a maximum voltage of 750V and a maximum power rating of 20W. Typical applications include amplifiers, general electronics, medical electronics, and power electronics.

Features

  • A broad range of resistance values
  • Affordable commercial-grade components suitable for general-purpose applications
  • Inorganic construction with flameproof properties
  • Metal oxide and wirewound construction

Applications

  • Amplifiers
  • General electronics
  • Industrial controls
  • Motor control
  • Power electronics