OHMITE TUW/TUM Series Ceramic Axial Terminal Power Resistors feature wirewound and metal oxide construction that enchances precision, relaibility, and stability. The TUW/TUM resistors are available in small standard packs for standard values, or bulk packaged for even lower costs. These resistors have a maximum voltage of 1000V and a resistance range from 0.01Ω to 150KΩ. Typical applications include amplifiers, general electronics, medical electronics, and power electronics.
OHMITE TUW/TUM Ceramic Axial Terminal Power Resistors
Features
- A broad range of resistance values
- Affordable commercial-grade components suitable for general-purpose applications
- Inorganic construction with flameproof properties
- Metal oxide and wirewound construction
Applications
- Amplifiers
- General electronics
- Industrial controls
- Motor control
- Power electronics